
Buffer/Inverter Based Peripheral Driver, 0.7A, SOP-20 package. Features 20 terminals with dual terminal position, operating across a -30°C to 85°C temperature range. Supports supply voltages from 5.5V to 40V, with a nominal 12V. Integrates four functions within a GREEN, PLASTIC, PDSO20 JEDEC package.
Infineon ITS716GFUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.6 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 40 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ITS716GFUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.