
Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO20, GREEN, PLASTIC, SOP-20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 5.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.9mA |
| RoHS | Compliant |
