Small Signal Field-Effect Transistor, 0.53A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SELALED, UB-4
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |