MCU 16-bit C166 CISC/RISC ROMLess 5V 144-Pin MQFP
Infineon K167CSLMCAZXP technical specifications.
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 11KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.