Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon KIT_TC1793_SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Starter Kit |
| Supported Device | SAK-TC1793F-512F270EB |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 270MHz |
| RAM Size | 288KB |
| Program Memory Size | 192KB/4MB |
| Program Memory Type | Data Flash/Flash |
| USB | 1 |
| CAN | 2 |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon KIT_TC1793_SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.