Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon KIT_TC1797_SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | TC1197/TC1797 |
| Supported Device Technology | Microcontroller |
| USB | 1 |
| CAN | 2 |
| SPI | 1 |
| UART | 1 |
| Daughter Cards | No |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon KIT_TC1797_SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.