
Infineon KIT_XC164CS_EK_V3 technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, LIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | XC16x |
| RoHS | Compliant |
No datasheet is available for this part.