XC88x Easy Kit XC8xx MCU 8-Bit XC800 Embedded Evaluation Board
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Series | XC8xx |
| RoHS | Compliant |