Development Boards & Kits - Other Processors XC866 STARTER KIT
Infineon KIT_XC866_SK technical specifications.
| Data Bus Width | 8b |
| Interface | RS-232 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon KIT_XC866_SK to view detailed technical specifications.
No datasheet is available for this part.