Infineon KIT_XE164F_EK_V1 technical specifications.
| Type | Evaluation Kit |
| Supported Device | XE164F-96F66F |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 66MHz |
| RAM Size | 82KB |
| Program Memory Size | 768KB |
| Program Memory Type | Flash/SPI EEPROM |
| USB | 1 |
| CAN | 2 |
| SPI | 1 |
| IDE | Compiler/DAVE Mother System v2.1/Derivative Implementation Files |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 11 |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | No |
| Cage Code | CG091 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon KIT_XE164F_EK_V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.