
The XE167F-96F66F Evaluation Kit is an evaluation kit for the XE167F-96F66F microcontroller, supporting a maximum clock rate of 66 MHz. It features 82KB of RAM and 768KB of program memory, which is stored in a combination of flash and SPI EEPROM. The kit includes a USB interface, two CAN interfaces, and one SPI interface. It also supports JTAG debugging and has 11 LEDs for indication. The kit is designed for development and prototyping of microcontroller-based applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon KIT_XE167F_EK_V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | XE167F-96F66F |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 66MHz |
| RAM Size | 82KB |
| Program Memory Size | 768KB |
| Program Memory Type | Flash/SPI EEPROM |
| USB | 1 |
| CAN | 2 |
| SPI | 1 |
| IDE | Compiler/DAVE Mother System v2.1/Derivative Implementation Files |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 11 |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | No |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon KIT_XE167F_EK_V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.