Sign in to ask questions about the Infineon KP120T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP120T technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 52.21PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon KP120T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
