
The KP124 is an analog voltage output pressure sensor with an accuracy of 1.5% and a maximum operating temperature of 125°C. It is a surface mount device with a package type of DSOF and is packaged on a tape and reel. The sensor is designed to operate at a supply voltage of 5V and has an output voltage of 4.85V. It is RoHS compliant and suitable for use in a variety of applications, including environmental sensing.
Sign in to ask questions about the Infineon KP124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP124 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
