
Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive 8-Pin DSOF T/R
Infineon KP125 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.85V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
