The Infineon KP214N2611XTMA1 is an absolute pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at an absolute pressure of 16.68PSI and has a 5V operating supply voltage. The sensor produces an analog voltage output of 4.85V. It is packaged in a surface mount package and is halogen free. The KP214N2611XTMA1 is RoHS compliant and available in quantities of 1500 per reel.
Sign in to ask questions about the Infineon KP214N2611XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP214N2611XTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog, Analog Voltage |
| Output Voltage | 4.85V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP214N2611XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.