
The KP215F1701XTMA1 is an analog voltage regulator with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It is designed for use in automotive applications and is compliant with AEC-Q100. The device is packaged in a SMD/SMT package and is lead free and halogen free. The regulator has a supply voltage of 5V and a supply current of 8mA, and it is RoHS compliant.
Sign in to ask questions about the Infineon KP215F1701XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP215F1701XTMA1 technical specifications.
| Accuracy | 1.4% |
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Voltage, Analog Voltage |
| Output Voltage | 4.85V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP215F1701XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
