Sign in to ask questions about the Infineon KP216H1416XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP216H1416XTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 21.76PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog, Analog Voltage |
| Output Voltage | 4.85V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP216H1416XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.