The KP216K1409XTMA1 is an absolute pressure sensor from Infineon, operating within a pressure range of 15kPa to 115kPa and capable of withstanding a maximum overload pressure of 600kPa. It has a maximum operating supply voltage of 5.5V and a minimum operating temperature of -40°C. The device requires a minimum operating supply voltage of 4.5V and has a maximum supply current of 10mA. The output voltage ranges from 0.1 to 4.85V, with a response time of 0.65ms. The sensor is available in an 8-pin DSOF package and is suitable for board mount applications.
Infineon KP216K1409XTMA1 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 15kPa to 115kPa |
| Maximum Overload Pressure | 600kPa |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.5V |
| Output Voltage | 0.1 to 4.85V |
| Response Time | 0.65ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DSOF |
| Package Family Name | DSOF |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.