
The KP229E2701 is a specialized IC from Infineon, designed for analog voltage regulation. It operates within a temperature range of -40°C to 140°C and is supplied with a 5V voltage. The device is packaged in a SMD/SMT format and is compliant with RoHS regulations. It is available in quantities of 1500 per reel, packaged in tape and reel format.
Infineon KP229E2701 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 43.51PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Output Voltage | 4.85V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP229E2701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.