Sign in to ask questions about the Infineon KP229E3111XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP229E3111XTMA1 technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon KP229E3111XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.