
Analog voltage output IC for automotive applications, designed for surface mount installation. Features a 4.5V to 5.5V operating supply voltage range and an operating pressure of 16.68 PSI, with a maximum pressure rating of 21.76 PSI. Operates across a temperature range of -40°C to 125°C. This component is RoHS compliant, halogen-free, and lead-free, packaged in cut tape for efficient assembly.
Sign in to ask questions about the Infineon KP235XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP235XTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 21.76PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Packaging | Cut Tape |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP235XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
