
The KP236N6165XTMA1 is an automotive-grade analog voltage regulator from Infineon. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The device is packaged in a surface-mount SMD/SMT format and is suitable for use in applications with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V.
Sign in to ask questions about the Infineon KP236N6165XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP236N6165XTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Pressure | 23.93PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP236N6165XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
