Pressure Sensor 0.1V to 4.85V 60kPa to 165kPa Absolute Automotive 8-Pin DSOF
Infineon KP236N6165XTMA2 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 60kPa to 165kPa |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.5V |
| Output Voltage | 0.1 to 4.85V |
| Response Time | 0.65ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DSOF |
| Package Family Name | DSOF |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.