
The KP256XTMA1 is an absolute pressure sensor from Infineon, featuring a SPI interface and operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is compliant with AEC-Q100 automotive standards. The sensor has a supply voltage range of 3.135V to 5V and a supply current of 10mA. It is packaged in a halogen-free, lead-free SMD/SMT package and is available in quantities of 1500 per reel.
Sign in to ask questions about the Infineon KP256XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KP256XTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.475V |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP256XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
