
The KT110 is a general environmental sensor from Infineon, packaged in a TO-226-2 case and designed for through hole mounting. It operates over a temperature range of -50°C to 150°C. The device is lead free and RoHS compliant, meeting the requirements for environmentally friendly components.
Infineon KT110 technical specifications.
| Package/Case | TO-226-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Infineon KT110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.