Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
KTY 16-6 E6788
Datasheet
Infineon
KTY 16-6 E6788
Obsolete
Temp Sensor Analog 2-Pin
Sensors & Transducers
Environmental Sensors
Sensors & Transducers
Environmental Sensors
Humidity & Moisture Sensors
Relative Humidity
Temp Sensor Analog 2-Pin
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Function
Temp Sensor
Max Operating Supply Voltage
25
V
Output Type
Analog
Min Operating Temperature
-50
°C
Max Operating Temperature
150
°C
Pin Count
2
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account