
The KTY236 temperature sensor is a surface mount device with a TO-236-3 package, featuring a resistance of 1kR with a tolerance of 3%. It operates within a temperature range of -50°C to 150°C. The sensor is lead-free and available in quantities of 3000 per reel.
Sign in to ask questions about the Infineon KTY236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon KTY236 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Infineon KTY236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
