The LH1516 is a solid state relay with a maximum input voltage of 1.45V and a maximum output voltage of 400V. It has a maximum input current of 50mA and a maximum output current of 0.45A. The relay is designed for DC and AC output and has an I/O isolation voltage of 3750V. It is a 1 Form A circuit arrangement, suitable for electromechanical applications.
Infineon LH1516 technical specifications.
| Maximum Input Voltage | 1.45V |
| I/O Isolation Voltage | 3750V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.45A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.