The M3G700515T is a 13-terminal DC/DC converter from Infineon with a temperature grade of MILITARY and a screening level of MIL-PRF-38534 Class K. It operates between 60 and 100 volts and can withstand temperatures up to 125°C. The device is packaged in a R-CDMA-P13 package type and has a dual terminal position. It is a single-function device with three outputs and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P13 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 3 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 60 |
| Screening Level | MIL-PRF-38534 Class K |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |