The M3G7015D DC/DC converter from Infineon operates within a temperature range of -55°C to 125°C and features a dual output configuration. It is available in a package type of PACKAGE-13, which accommodates 13 terminals. The converter is designed for board mount applications and has a maximum input voltage of 100V, with a minimum input voltage of 60V. It meets the screening level requirements of MIL-PRF-38534 Class K, ensuring high reliability and performance in demanding environments.
Infineon M3G7015D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P13 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 60 |
| Screening Level | MIL-PRF-38534 Class K |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.