This 13-pin DC/DC converter from Infineon features a temperature grade of OTHER and a JEDEC package code of R-XDMA-P13. It operates within a temperature range of -55 to 85°C and has a maximum load regulation of 1. The device has 1 function and 2 outputs, with a terminal position of DUAL and 13 terminals in total.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |