The MMBD914LT1 is a surface mount general purpose rectifier from Infineon. It has a maximum reverse voltage of 100V and an average rectified current of 250mA. The device is packaged in a TO-236-3 package and is compliant with RoHS regulations. It has a reverse recovery time of 4ns and is suitable for use in a variety of applications. The MMBD914LT1 is available in a single unit quantity and is packaged in cut tape.
Sign in to ask questions about the Infineon MMBD914LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon MMBD914LT1 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TO-236-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon MMBD914LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
