
PNP silicon switching transistor in a SOT-23 surface-mount package for general-purpose small-signal switching applications. It supports 40 V collector-emitter and collector-base breakdown voltage, 5 V emitter-base breakdown voltage, and 200 mA collector current. Total power dissipation is 330 mW with a maximum junction temperature of 150 °C, and transition frequency is specified at 250 MHz. The device also specifies low leakage, low saturation voltage, and DC current gain from 100 to 300 at 10 mA test conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon MMBT3906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon MMBT3906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.