The OM1324STM is an isolated, hermetically sealed, 3-pin voltage regulator from Infineon. It has a single output voltage adjustable between 1.2V and 37V, with a maximum output current of 1.5A. The device operates over a temperature range of -55°C to 150°C. It is available in a TO-257 package.
Checking distributor stock and pricing after the page loads.
Infineon OM1324STM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-P3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.