The OM7671NK is a 3-output regulator with a nominal output voltage of 3.3V. It can handle a maximum output current of 3A and has a maximum input voltage of 30V. The device is rated for operation up to 125°C junction temperature and has a dropout voltage of 1.5V. The OM7671NK has a maximum line regulation of 0.012% and a maximum load regulation of 0.025%. It is a fixed output voltage regulator.
Infineon OM7671NK technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.5 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.012 |
| Load Regulation-Max | 0.025 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.