The PBL38620/2SOA is a single FlexiSLIC IC from Infineon, packaged in a lead-free SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 290mW. The IC has a typical operating supply current of 2.8mA and is available on tape and reel packaging.
Sign in to ask questions about the Infineon PBL38620/2SOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PBL38620/2SOA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.8mA |
| Packaging | Tape and Reel |
| Series | FlexiSLIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PBL38620/2SOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
