Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon PBL38630/2SOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.8mA |
| Packaging | Tape and Reel |
| Series | FlexiSLIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PBL38630/2SOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
