Infineon PEB2075N-V13TR technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEB2075N-V13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.