IC NETWORK TERMINATOR PDSO-20
Checking distributor stock and pricing after the page loads.
Infineon PEF2026T-PV1.1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Package Quantity | 1240 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.