The PEF2054NV21 is a single IC from Infineon, packaged in a surface mount LCC package. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 9.5mA. The IC is available in quantities of 750 and is packaged in rail/Tube packaging.
Sign in to ask questions about the Infineon PEF2054NV21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PEF2054NV21 technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF2054NV21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.