Infineon PEF22810T-V21TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial, UART |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEF22810T-V21TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.