This 34-pin screw-mounted programmable isolated IPM from Infineon features a package length of 108mm, width of 45mm, and height of 20mm. It operates within a temperature range of -25°C to 70°C. The device is categorized as a specialized power management IC.
Sign in to ask questions about the Infineon PIIPM15R12M007X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PIIPM15R12M007X technical specifications.
| Pin Count | 34 |
| PCB | 34 |
| Package Length (mm) | 108 |
| Package Width (mm) | 45 |
| Package Height (mm) | 20 |
| Mounting | Screw |
| Category | Programmable Isolated IPM |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | CG091 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon PIIPM15R12M007X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.