IC CODEC W/TRANSCEIVER MQFP-64
Infineon PSB21382HV1.3 technical specifications.
| Package/Case | QFP |
| Interface | Parallel, SCI |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | INCA™ |
| RoHS | Compliant |
No datasheet is available for this part.