SPECIALTY CONSUMER CIRCUIT, PDIP28, PLASTIC, DIP-28
Infineon PSB2163P technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.