The PSB4595 is a specialized telecom IC with a commercial temperature grade, featuring 24 terminals and a nominal supply voltage of 3.3V. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a TSSOP-24 package with dimensions of 4.4mm in width and 7.8mm in length. The PSB4595 is designed for use in commercial applications.
Infineon PSB4595 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PSB4595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.