PSOC™ Edge E84 microcontroller combines an Arm Cortex-M55 primary CPU with an Arm Cortex-M33 secondary core for embedded edge applications. The related PSE846GPS2DBZC4 device operates up to 400 MHz and supports a 1.71 V to 3.6 V supply range. It includes 5120 kByte SRAM, 12 serial communication blocks, I2C, SPI, UART, CAN, Quad-SPI, USB 2.0 HS/FS, I2S, PDM-PCM, analog comparators, op amps, DACs, and an ADC module. The consumer-temperature configuration is specified for -20 °C to 70 °C operation in a PG-VFBGA-220 package with tray packing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon PSE846GPS2DBZC4ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Family | PSOC Edge E84 |
| Primary CPU | ARM Cortex-M55 |
| Secondary Core | ARM Cortex-M33 |
| Maximum Frequency | 400MHz |
| SRAM | 5120kByte |
| Operating Voltage Range | 1.71 to 3.6V |
| Operating Temperature Range | -20 to 70°C |
| Communication Interfaces | I2C, SPI, UART |
| CAN Interfaces | 2 |
| Serial Communication Blocks | 12 |
| DMA Channels | 32 |
| I/O Pins Range | 16 to 147 |
| USB I/O | 2 |
| USB Type | USB 2.0 HS/FS |
| I2S Interfaces | 2 |
| Quad-SPI Interfaces | 2 |
| PDM-PCM Blocks | 6 |
| ADC Modules | 1 |
| Operational Amplifiers | 4 |
| Comparators | 2 |
Download the complete datasheet for Infineon PSE846GPS2DBZC4ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon PSE846GPS2DBZC4ESA
Release notes for ModusToolbox™ Programming tools v1.8.1, providing flash programming support for Infineon MCU families including PSOC Edge, XMC, TRAVEO T2G, and EZ-PD CCG.