
The PTFA043002EV1 is a 65V N-CHANNEL LDMOS transistor with a maximum operating temperature of -40°C to 150°C. It has a maximum power dissipation of 761W and is packaged in a tray with 30 units. The transistor is RoHS compliant and features a screw mount. It can handle a continuous drain current of 1.55A and has a drain to source breakdown voltage of 65V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon PTFA043002EV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 1.55A |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 800MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 761W |
| Mount | Screw |
| Output Power | 100W |
| Package Quantity | 30 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 761W |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA043002EV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
