Trans MOSFET N-CH 65V 3-Pin 37260 T/R
Infineon PTFA082201FV4R250XTMA1 technical specifications.
| Frequency | 894MHz |
| Gain | 18dB |
| Output Power | 220W |
| Packaging | Tape and Reel |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
No datasheet is available for this part.