Trans RF MOSFET N-CH 65V 5-Pin Case 34288-4/2 T/R
Infineon PTFA092213FLV5R250XTMA1 technical specifications.
| Frequency | 960MHz |
| Gain | 17.5dB |
| Output Power | 200W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTFA092213FLV5R250XTMA1 to view detailed technical specifications.
No datasheet is available for this part.