This 65V MOSFET operates at a frequency of 2.17GHz and has a gain of 18dB. It is halogen free and lead free, and complies with RoHS regulations. The device is designed to handle an output power of 55W, with an operating supply voltage of 30V and a test voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.17GHz |
| Gain | 18dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Operating Supply Voltage | 30V |
| Output Power | 55W |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |